+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00161083

Wire; ÖLFLEX® CLASSIC 100 SY; 5G6mm2; PVC; transparent; 450V,750V


Manufacturer: LAPP

Manufacturer part number:
00161083
TME Symbol:
CL100SY-5G6

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 100 SY
Cable structure
5G6mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
6mm2
Core marking
colours without colour repetition + ground wire
Shield structure
galwanized steel wire braid, shielded
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
450V/750V
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
mechanical stesses, most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
18.8mm
CPR standard
Eca
Earth core
yellow-green
Conform to the norm
IEC 60332-1-2
Gross weight798 g
Certificates
EAN code4044773028614
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
00161083
0 in TME stock
Net price for quantities from 1 m - 20.63 USDGross price for quantities from 1 m - 20.63 USD
Net price for quantities from 10 m - 18.16 USDGross price for quantities from 10 m - 18.16 USD
Net price for quantities from 25 m - 15.68 USDGross price for quantities from 25 m - 15.68 USD
Net price for quantities from 50 m - 14.02 USDGross price for quantities from 50 m - 14.02 USD
Net price for quantities from 100 m - 12.38 USDGross price for quantities from 100 m - 12.38 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.