+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL10B472JB8NNND

Capacitor: ceramic; 4.7nF; 50V; X7R; ±5%; SMD; 0603

Manufacturer: SAMSUNG

Manufacturer part number:
CL10B472JB8NNND
TME Symbol:
CL10B472JB8NNND

Specification

Manufacturer
SAMSUNG
Type of capacitor
ceramic
Capacitance
4.7nF
Operating voltage
50V
Dielectric
X7R
Tolerance
±5%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors SAMSUNG
*
CL10B472JB8NNND
Product withdrawn from the offer
Use the specification table below to search for similar products