+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL10C910JB8NNNC

Capacitor: ceramic; 91pF; 50V; C0G (NP0); ±5%; SMD; 0603

Manufacturer: SAMSUNG

Manufacturer part number:
CL10C910JB8NNNC
TME Symbol:
CL10C910JB8NNNC

Specification

Manufacturer
SAMSUNG
Type of capacitor
ceramic
Capacitance
91pF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Operating temperature
-55...125°C
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors SAMSUNG
*
CL10C910JB8NNNC
Product withdrawn from the offer
Use the specification table below to search for similar products