+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL10MD

Diode: CRD; single diode; DO213AA,MiniMELF plastic; 1W; 3÷90V


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
CL10MD
TME Symbol:
CL10MD-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
CRD
Semiconductor structure
single diode
Case
DO213AA, MiniMELF plastic
Mounting
SMD
Power dissipation
1W
Operating voltage
3...90V
Operating current
17...23mA
Gross weight0.042 g
Certificates

WATCH VIDEO

See other products in this category: Special diodes DIOTEC SEMICONDUCTOR,
*
CL10MD
705 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2500 pcs - 0.07 USDGross price for quantities from 2500 pcs - 0.07 USD
Packaging method by the manufacturer:Reel = 2 500 pcs