+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1119635

Wire; ÖLFLEX® CLASSIC 110; 5G25mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
1119635
TME Symbol:
CL110-5G25

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110
Cable structure
5G25mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
25mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
26.4mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Gross weight1.72 kg
Certificates
EAN code4044773062076

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1119635
0 in TME stock
Net price for quantities from 1 m - 57.01 USDGross price for quantities from 1 m - 57.01 USD
Net price for quantities from 10 m - 50.20 USDGross price for quantities from 10 m - 50.20 USD
Net price for quantities from 25 m - 43.61 USDGross price for quantities from 25 m - 43.61 USD
Net price for quantities from 50 m - 38.61 USDGross price for quantities from 50 m - 38.61 USD
Net price for quantities from 100 m - 34.07 USDGross price for quantities from 100 m - 34.07 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m