+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1119280

Wire; ÖLFLEX® CLASSIC 110; 80G1mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
1119280
TME Symbol:
CL110-80G1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110
Cable structure
80G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
80
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
25.3mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Gross weight1.16676 kg
Certificates
EAN code4044773065541

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1119280
0 in TME stock
Net price for quantities from 1 m - 49.23 USDGross price for quantities from 1 m - 49.23 USD
Net price for quantities from 10 m - 43.13 USDGross price for quantities from 10 m - 43.13 USD
Net price for quantities from 25 m - 37.41 USDGross price for quantities from 25 m - 37.41 USD
Net price for quantities from 50 m - 33.28 USDGross price for quantities from 50 m - 33.28 USD
Net price for quantities from 100 m - 29.54 USDGross price for quantities from 100 m - 29.54 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m