+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1119209

Wire; ÖLFLEX® CLASSIC 110; 9G1mm2; unshielded; 300V,500V; Cu; grey


Manufacturer: LAPP

Manufacturer part number:
1119209
TME Symbol:
CL110-9G1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110
Cable structure
9G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
9
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
10mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Gross weight174.419 g
Certificates
EAN code4044773066463

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1119209
79 in TME stock
Net price for quantities from 1 m - 4.79 USDGross price for quantities from 1 m - 4.79 USD
Net price for quantities from 10 m - 4.22 USDGross price for quantities from 10 m - 4.22 USD
Net price for quantities from 25 m - 3.65 USDGross price for quantities from 25 m - 3.65 USD
Net price for quantities from 50 m - 3.29 USDGross price for quantities from 50 m - 3.29 USD
Net price for quantities from 100 m - 2.87 USDGross price for quantities from 100 m - 2.87 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m