+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1120280

Wire; ÖLFLEX® CLASSIC 110 BK; 12G1mm2; unshielded; 600V,1kV; Cu


Manufacturer: LAPP

Manufacturer part number:
1120280
TME Symbol:
CL110BK-12G1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 BK
Cable structure
12G1mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
12
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
14mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
acids, alkaline solutions, oils, ozone, torsion, to weather conditions, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
EN 50525-1 IEC 60332-1-2
Cable application
  • air-conditioning technology
  • control for machines
  • for direct burial
  • indoor
  • industrial applications
  • industrial electronics
  • outdoor
  • wind turbine engineering
Gross weight295.5 g
Certificates
EAN code4044773114140

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1120280
3 in TME stock
Net price for quantities from 1 m - 4.91 USDGross price for quantities from 1 m - 4.91 USD
Net price for quantities from 10 m - 4.32 USDGross price for quantities from 10 m - 4.32 USD
Net price for quantities from 25 m - 3.79 USDGross price for quantities from 25 m - 3.79 USD
Net price for quantities from 50 m - 3.34 USDGross price for quantities from 50 m - 3.34 USD
Net price for quantities from 100 m - 2.95 USDGross price for quantities from 100 m - 2.95 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts