+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1120232

Wire; ÖLFLEX® CLASSIC 110 BK; 2x0.75mm2; unshielded; 600V,1kV; Cu


Manufacturer: LAPP

Manufacturer part number:
1120232
TME Symbol:
CL110BK-2X0.75

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 BK
Cable structure
2x0.75mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
0.75mm2
Core marking
black, numbered
Insulation colour
black
Cable external diameter
8.3mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
acids, alkaline solutions, oils, ozone, torsion, to weather conditions, UV rays
Flexibility class
5
Earth core
none
CPR standard
Eca
Conform to the norm
EN 50525-1 IEC 60332-1-2
Cable application
  • air-conditioning technology
  • control for machines
  • for direct burial
  • indoor
  • industrial applications
  • industrial electronics
  • outdoor
  • wind turbine engineering
Gross weight88.192 g
Certificates
EAN code4044773059168

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1120232
174 in TME stock
Net price for quantities from 1 m - 1.49 USDGross price for quantities from 1 m - 1.49 USD
Net price for quantities from 10 m - 1.31 USDGross price for quantities from 10 m - 1.31 USD
Net price for quantities from 25 m - 1.14 USDGross price for quantities from 25 m - 1.14 USD
Net price for quantities from 50 m - 1.01 USDGross price for quantities from 50 m - 1.01 USD
Net price for quantities from 100 m - 0.90 USDGross price for quantities from 100 m - 0.90 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m