+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1135903

Wire; ÖLFLEX® CLASSIC 110 CY; 3x1.5mm2; PVC; transparent; CPR: Eca


Manufacturer: LAPP

Manufacturer part number:
1135903
TME Symbol:
CL110CY-3X1.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 CY
Cable structure
3x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds
Flexibility class
5
Cable external diameter
8.9mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Gross weight129.536 g
Certificates
EAN code4044773094404

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1135903
67 in TME stock
Net price for quantities from 1 m - 4.76 USDGross price for quantities from 1 m - 4.76 USD
Net price for quantities from 10 m - 4.16 USDGross price for quantities from 10 m - 4.16 USD
Net price for quantities from 25 m - 3.58 USDGross price for quantities from 25 m - 3.58 USD
Net price for quantities from 50 m - 3.24 USDGross price for quantities from 50 m - 3.24 USD
Net price for quantities from 100 m - 2.82 USDGross price for quantities from 100 m - 2.82 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m