+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1135341

Wire; ÖLFLEX® CLASSIC 110 CY; 41G1.5mm2; PVC; transparent


Manufacturer: LAPP

Manufacturer part number:
1135341
TME Symbol:
CL110CY-41G1.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 CY
Cable structure
41G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
41
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds
Flexibility class
5
Cable external diameter
24.7mm
CPR standard
Eca
Earth core
yellow-green
Conform to the norm
IEC 60332-1-2
Gross weight80 g
Certificates
EAN code4044773096255

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1135341
0 in TME stock
Net price for quantities from 1 m - 50.98 USDGross price for quantities from 1 m - 50.98 USD
Net price for quantities from 10 m - 44.89 USDGross price for quantities from 10 m - 44.89 USD
Net price for quantities from 25 m - 38.59 USDGross price for quantities from 25 m - 38.59 USD
Net price for quantities from 50 m - 34.94 USDGross price for quantities from 50 m - 34.94 USD
Net price for quantities from 100 m - 30.47 USDGross price for quantities from 100 m - 30.47 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m