+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1121307

Wire; ÖLFLEX® CLASSIC 110 CY BK; 3G1.5mm2; PVC; black; 600V,1kV


Manufacturer: LAPP

Manufacturer part number:
1121307
TME Symbol:
CL110CYBK-3G1.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 CY BK
Cable structure
3G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
ozone, to weather conditions, UV rays
Flexibility class
5
Cable external diameter
12.3mm
CPR standard
Eca
Earth core
yellow-green
Conform to the norm
EN 50525-1 IEC 60332-1-2
Cable application
  • industrial applications
  • outdoor
Gross weight226.667 g
Certificates
EAN code4044773624090

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1121307
0 in TME stock
Net price for quantities from 1 m - 5.30 USDGross price for quantities from 1 m - 5.30 USD
Net price for quantities from 10 m - 4.67 USDGross price for quantities from 10 m - 4.67 USD
Net price for quantities from 25 m - 4.05 USDGross price for quantities from 25 m - 4.05 USD
Net price for quantities from 50 m - 3.67 USDGross price for quantities from 50 m - 3.67 USD
Net price for quantities from 100 m - 3.21 USDGross price for quantities from 100 m - 3.21 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m