+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10019963

Wire; ÖLFLEX® CLASSIC 110 H; 4G1mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
10019963
TME Symbol:
CL110H-4G1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 H
Cable structure
4G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
6.6mm
Kind of material
halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, oils, ozone, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
Cca
Conform to the norm
EN 50306-1 EN 50618 EN 50620 IEC 60332-1-2 IEC 60332-3-22 IEC 60332-3-25 IEC 61034-2 UL 758 UL 21089
Information
The UL Label and Mark on full factory packaging only
Gross weight87 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
10019963
0 in TME stock
Net price for quantities from 1 m - 5.06 USDGross price for quantities from 1 m - 5.06 USD
Net price for quantities from 10 m - 4.46 USDGross price for quantities from 10 m - 4.46 USD
Net price for quantities from 25 m - 3.85 USDGross price for quantities from 25 m - 3.85 USD
Net price for quantities from 50 m - 3.45 USDGross price for quantities from 50 m - 3.45 USD
Net price for quantities from 100 m - 3.04 USDGross price for quantities from 100 m - 3.04 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m