+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10019906

Wire; ÖLFLEX® CLASSIC 110 H; 7G0.5mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
10019906
TME Symbol:
CL110H-7G0.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 H
Cable structure
7G0.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
0.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
6.9mm
Kind of material
halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, oils, ozone, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
Cca
Conform to the norm
EN 50306-1 EN 50618 EN 50620 IEC 60332-1-2 IEC 60332-3-22 IEC 60332-3-25 IEC 61034-2 UL 758 UL 21089
Information
The UL Label and Mark on full factory packaging only
Gross weight87 g
Certificates
EAN code4044774391076
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
10019906
0 in TME stock
Net price for quantities from 1 m - 5.02 USDGross price for quantities from 1 m - 5.02 USD
Net price for quantities from 10 m - 4.42 USDGross price for quantities from 10 m - 4.42 USD
Net price for quantities from 25 m - 3.84 USDGross price for quantities from 25 m - 3.84 USD
Net price for quantities from 50 m - 3.42 USDGross price for quantities from 50 m - 3.42 USD
Net price for quantities from 100 m - 3.01 USDGross price for quantities from 100 m - 3.01 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.