+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1125003

Wire; ÖLFLEX® CLASSIC 110 SY; 3G0.5mm2; PVC; transparent; CPR: Eca


Manufacturer: LAPP

Manufacturer part number:
1125003
TME Symbol:
CL110SY-3G0.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 SY
Cable structure
3G0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.5mm2
Core marking
black, numbered + ground wire
Shield structure
galwanized steel wire braid, shielded
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
mechanical stesses, most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
8.1mm
CPR standard
Eca
Earth core
yellow-green
Conform to the norm
IEC 60332-1-2
Gross weight94.29 g
Certificates
EAN code4044773105377

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1125003
64 in TME stock
Net price for quantities from 1 m - 2.75 USDGross price for quantities from 1 m - 2.75 USD
Net price for quantities from 10 m - 2.41 USDGross price for quantities from 10 m - 2.41 USD
Net price for quantities from 25 m - 2.08 USDGross price for quantities from 25 m - 2.08 USD
Net price for quantities from 50 m - 1.87 USDGross price for quantities from 50 m - 1.87 USD
Net price for quantities from 100 m - 1.66 USDGross price for quantities from 100 m - 1.66 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.