+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10036048

Wire; ÖLFLEX® CLASSIC 115 CH; 7G4mm2; LSZH; grey; 300V,500V

Manufacturer: LAPP

Manufacturer part number:
10036048
TME Symbol:
CL115CH-7G4

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 115 CH
Cable structure
7G4mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
7
Core section
4mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
halogen free, no flame propagation
Operating temperature
-30...70°C
Resistance to
most of oils, oils, ozone, UV rays
Flexibility class
5
Cable external diameter
14.6mm
CPR standard
B2ca
Earth core
yellow-green
Conform to the norm
EN 50306-1 EN 50618 EN 50620 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2 UL 758 UL 1581 UL 21089
Information
The UL Label and Mark on full factory packaging only
Gross weight448 g
Certificates
EAN code4056158698091
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
10036048
0 in TME stock
Net price for quantities from 1 m - 27.54 USDGross price for quantities from 1 m - 27.54 USD
Net price for quantities from 10 m - 24.33 USDGross price for quantities from 10 m - 24.33 USD
Net price for quantities from 25 m - 21.01 USDGross price for quantities from 25 m - 21.01 USD
Net price for quantities from 50 m - 18.80 USDGross price for quantities from 50 m - 18.80 USD
Net price for quantities from 100 m - 16.59 USDGross price for quantities from 100 m - 16.59 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.