+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1136768

Wire; ÖLFLEX® CLASSIC 115 CY; 18x0.5mm2; PVC; grey; 300V,500V

Manufacturer: LAPP

Manufacturer part number:
1136768
TME Symbol:
CL115CY-18X0.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 115 CY
Cable structure
18x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
18
Core section
0.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds
Flexibility class
5
Cable external diameter
11.5mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Gross weight224.887 g
Certificates
EAN code4044773091076

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1136768
50 in TME stock
Net price for quantities from 1 m - 8.56 USDGross price for quantities from 1 m - 8.56 USD
Net price for quantities from 10 m - 7.53 USDGross price for quantities from 10 m - 7.53 USD
Net price for quantities from 25 m - 6.51 USDGross price for quantities from 25 m - 6.51 USD
Net price for quantities from 50 m - 5.82 USDGross price for quantities from 50 m - 5.82 USD
Net price for quantities from 100 m - 5.14 USDGross price for quantities from 100 m - 5.14 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m