+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1136804

Wire; ÖLFLEX® CLASSIC 115 CY; 4x0.75mm2; PVC; grey; 300V,500V


Manufacturer: LAPP

Manufacturer part number:
1136804
TME Symbol:
CL115CY-4X0.75

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 115 CY
Cable structure
4x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
0.75mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds
Flexibility class
5
Cable external diameter
7mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Gross weight81 g
Certificates
EAN code4044773090925

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1136804
193 in TME stock
Net price for quantities from 1 m - 3.14 USDGross price for quantities from 1 m - 3.14 USD
Net price for quantities from 10 m - 2.75 USDGross price for quantities from 10 m - 2.75 USD
Net price for quantities from 25 m - 2.38 USDGross price for quantities from 25 m - 2.38 USD
Net price for quantities from 50 m - 2.13 USDGross price for quantities from 50 m - 2.13 USD
Net price for quantities from 100 m - 1.87 USDGross price for quantities from 100 m - 1.87 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.