+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1136207

Wire; ÖLFLEX® CLASSIC 115 CY; 7G1mm2; PVC; grey; 300V,500V

Manufacturer: LAPP

Manufacturer part number:
1136207
TME Symbol:
CL115CY-7G1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 115 CY
Cable structure
7G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds
Flexibility class
5
Cable external diameter
8.8mm
CPR standard
Eca
Earth core
yellow-green
Conform to the norm
IEC 60332-1-2
Gross weight147 g
Certificates
EAN code4044773092592

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1136207
0 in TME stock
Net price for quantities from 1 m - 5.91 USDGross price for quantities from 1 m - 5.91 USD
Net price for quantities from 10 m - 5.18 USDGross price for quantities from 10 m - 5.18 USD
Net price for quantities from 25 m - 4.47 USDGross price for quantities from 25 m - 4.47 USD
Net price for quantities from 50 m - 4.05 USDGross price for quantities from 50 m - 4.05 USD
Net price for quantities from 100 m - 3.53 USDGross price for quantities from 100 m - 3.53 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m