+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of connector | Jack 6,3mm | |
Connector | socket | |
Kind of connector | female | |
Number of ways | 2 | |
Spatial orientation | angled 90° | |
Mechanical mounting | for panel mounting | |
Electrical mounting | THT | |
Contact plating | gold-plated | |
Manufacturer series | S4 |