+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1123075

Wire; ÖLFLEX® CLASSIC 130 H; 7x1mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
1123075
TME Symbol:
CL130H-7X1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 130 H
Cable structure
7x1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
FRNC
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
1mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
8.1mm
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...70°C
Resistance to
ozone, UV rays
Flexibility class
5
Earth core
none
CPR standard
Dca
Conform to the norm
EN 50620 IEC 60332-1-2 IEC 60332-3-22 IEC 60332-3-25 IEC 61034-2 UL 758 UL 21217
Cable features
low smoke density
Information
The UL Label and Mark on full factory packaging only
Gross weight129.311 g
Certificates
EAN code4044773764680
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1123075
100 in TME stock
Net price for quantities from 1 m - 5.04 USDGross price for quantities from 1 m - 5.04 USD
Net price for quantities from 10 m - 4.45 USDGross price for quantities from 10 m - 4.45 USD
Net price for quantities from 25 m - 3.84 USDGross price for quantities from 25 m - 3.84 USD
Net price for quantities from 50 m - 3.46 USDGross price for quantities from 50 m - 3.46 USD
Net price for quantities from 100 m - 3.05 USDGross price for quantities from 100 m - 3.05 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.