+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® CLASSIC 135 CH | |
Cable structure | 12x1mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 12 | |
Core section | 1mm2 | |
Core marking | black, numbered | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | FRNC | |
Insulation colour | grey | |
Rated voltage | 0.3kV/0.5kV | |
Kind of material | flame retardant, halogen free, no flame propagation | |
Operating temperature | -40...70°C | |
Resistance to | flame, ozone, UV rays | |
Cable features | low smoke density | |
Flexibility class | 5 | |
Cable external diameter | 11.7mm | |
CPR standard | Dca | |
Earth core | none | |
Conform to the norm | EN 50620 IEC 60332-1-2 IEC 60332-3-22 IEC 60332-3-25 IEC 61034-2 UL 758 UL 21217 | |
Information | The UL Label and Mark on full factory packaging only |