+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1123492

Wire; ÖLFLEX® CLASSIC 135 CH BK; 4G16mm2; FRNC; black; 600V,1kV


Manufacturer: LAPP

Manufacturer part number:
1123492
TME Symbol:
CL135CH-BK-4G16

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 135 CH BK
Cable structure
4G16mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
16mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
FRNC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
halogen free, no flame propagation
Operating temperature
-25...70°C
Resistance to
ozone, UV rays
Flexibility class
5
Cable external diameter
22.5mm
CPR standard
Dca
Earth core
yellow-green
Gross weight1.142 kg
Certificates
EAN code4044774401737
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1123492
0 in TME stock
Net price for quantities from 1 m - 50.44 USDGross price for quantities from 1 m - 50.44 USD
Net price for quantities from 10 m - 44.39 USDGross price for quantities from 10 m - 44.39 USD
Net price for quantities from 25 m - 38.33 USDGross price for quantities from 25 m - 38.33 USD
Net price for quantities from 50 m - 34.09 USDGross price for quantities from 50 m - 34.09 USD
Net price for quantities from 100 m - 30.26 USDGross price for quantities from 100 m - 30.26 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.