+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of lab connector | 4mm banana | |
Connector | socket | |
Current rating | 15A | |
Colour | black | |
Mounting | on panel, soldered | |
Connector variant | with 2mm crosswise socket | |
Maximum height | 48.73mm |