+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL1557-TP/2

Laboratory connector: 4mm banana; socket; 15A; yellow; 48.73mm


Manufacturer: CLIFF

Manufacturer part number:
CL1557-TP/2
TME Symbol:
CL1557-TP/2

Specification

Manufacturer
CLIFF
Type of lab connector
4mm banana
Connector
socket
Current rating
15A
Colour
yellow
Mounting
on panel, soldered
Connector variant
with 2mm crosswise socket
Maximum height
48.73mm
Dimensions
Gross weight9.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets CLIFF,
*
CL1557-TP/2
97 in TME stock
Net price for quantities from 2 pcs - 2.17 USDGross price for quantities from 2 pcs - 2.17 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 100 pcs