+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of lab connector | 4mm banana | |
Connector | socket | |
Current rating | 30A | |
Contact plating | nickel plated | |
Mounting | on panel, screw, screw terminal | |
Connector variant | double | |
Contact material | nickel | |
Flammability rating | UL94HB | |
Maximum height | 33.8mm |