+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL159706PBA

Laboratory connector: 4mm banana; socket; 30A; nickel plated


Manufacturer: CLIFF

Manufacturer part number:
CL159706PBA
TME Symbol:
CL159706PBA

Specification

Manufacturer
CLIFF
Type of lab connector
4mm banana
Connector
socket
Current rating
30A
Contact plating
nickel plated
Mounting
on panel, screw, screw terminal
Connector variant
double
Contact material
nickel
Flammability rating
UL94HB
Maximum height
33.8mm
Dimensions
Gross weight20 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets CLIFF,
*
CL159706PBA
0 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 5 pcs - 5.39 USDGross price for quantities from 5 pcs - 5.39 USD
Net price for quantities from 10 pcs - 4.79 USDGross price for quantities from 10 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.