+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL159711A

Laboratory connector: 4mm banana; socket; 60VDC; 30A; 48mm; black


Manufacturer: CLIFF

Manufacturer part number:
CL159711A
TME Symbol:
CL159711A

Specification

Manufacturer
CLIFF
Type of lab connector
4mm banana
Connector
socket
Rated voltage
60V DC
Current rating
30A
Length
48mm
Colour
black
Contact plating
gold-plated
Mounting
on panel, screw, screw terminal
Connector variant
with 4mm transversal socket
Max. contact resistance:
30mΩ
Operating temperature
-20...80°C
Gross weight12.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets CLIFF,
*
CL159711A
122 in TME stock
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 25 pcs - 2.43 USDGross price for quantities from 25 pcs - 2.43 USD
Net price for quantities from 100 pcs - 2.23 USDGross price for quantities from 100 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs