+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL159775

Laboratory connector: 4mm banana; socket; 60VDC; 30A; 48mm; yellow


Manufacturer: CLIFF

Manufacturer part number:
CL159775
TME Symbol:
CL159775

Specification

Manufacturer
CLIFF
Type of lab connector
4mm banana
Connector
socket
Rated voltage
60V DC
Current rating
30A
Length
48mm
Colour
yellow
Contact plating
nickel plated
Mounting
on panel, screw, screw terminal
Connector variant
with 4mm transversal socket
Max. contact resistance:
30mΩ
Operating temperature
-20...80°C
Gross weight12.433 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets CLIFF,
*
CL159775
183 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 5 pcs - 2.25 USDGross price for quantities from 5 pcs - 2.25 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs