+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL159801A

Laboratory connector: 3mm banana; socket; 60A; 54.5mm; 20mΩ


Manufacturer: CLIFF

Manufacturer part number:
CL159801A
TME Symbol:
CL159801A

Specification

Manufacturer
CLIFF
Type of lab connector
3mm banana
Connector
socket
Current rating
60A
Length
54.5mm
Colour
red, transparent
Contact plating
gold-plated
Mounting
on panel, screw, screw terminal
Max. contact resistance:
20mΩ
Operating temperature
-20...80°C
Dimensions
Gross weight36.62 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets CLIFF,
*
CL159801A
63 in TME stock
Net price for quantities from 1 pcs - 9.98 USDGross price for quantities from 1 pcs - 9.98 USD
Net price for quantities from 5 pcs - 8.99 USDGross price for quantities from 5 pcs - 8.99 USD
Net price for quantities from 10 pcs - 7.98 USDGross price for quantities from 10 pcs - 7.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcs