+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL15M45

Diode: CRD; single diode; SMB; 1W; 3÷90V; 12÷17mA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
CL15M45
TME Symbol:
CL15M45-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
CRD
Semiconductor structure
single diode
Case
SMB
Mounting
SMD
Power dissipation
1W
Operating voltage
3...90V
Operating current
12...17mA
Gross weight0.07 g
Certificates

WATCH VIDEO

See other products in this category: Special diodes DIOTEC SEMICONDUCTOR,
*
CL15M45
0 in TME stock
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.