+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL19191

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E); MS-1


Manufacturer: CLIFF

Manufacturer part number:
CL19191
TME Symbol:
CL19191

Specification

Manufacturer
CLIFF
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Manufacturer series
MS-1
Mechanical mounting
for panel mounting, snap fastener
Electrical mounting
2.8x0,5mm connectors, soldering
Panel thickness
0.5...2mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IEC 60320 connectors CLIFF,
See other products from this series.:
*
CL19191
0 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 20 pcs - 2.59 USDGross price for quantities from 20 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.