+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL19193

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E); MS-1


Manufacturer: CLIFF

Manufacturer part number:
CL19193
TME Symbol:
CL19193

Specification

Manufacturer
CLIFF
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Manufacturer series
MS-1
Standard
IEC 60320
Mechanical mounting
for panel mounting, snap fastener
Electrical mounting
6.3x0,8mm connectors
Panel thickness
0.8...1.1mm
Gross weight9.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IEC 60320 connectors CLIFF,
See other products from this series.:
*
CL19193
0 in TME stock
Net price for quantities from 100 pcs - 2.15 USDGross price for quantities from 100 pcs - 2.15 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs