+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL19274

Fuse drawer; IEC 60320; MS-3; Des: fuse x1; 5x20mm


Manufacturer: CLIFF

Manufacturer part number:
CL19274
TME Symbol:
CL19274

Specification

Manufacturer
CLIFF
Type of connector accessories
fuse drawer
Standard
IEC 60320
Application - series/manufacturer
MS-3
Design
fuse x1
Fuse size
5x20mm
Marking
230V/115V
Trade name
power entry module, power module
Caution!
  • fuses not included
Gross weight1.577 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IEC 60320 connectors CLIFF,
*
CL19274
0 in TME stock
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.