+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SFA619403R5132

Control lamp; 22mm; CL2; Illumin: LED; Ø22mm; IP66,IP67,IP69K


Manufacturer: ABB

Manufacturer part number:
1SFA619403R5132
TME Symbol:
CL2-513G

Specification

Manufacturer
ABB
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
CL2
Illumination
LED
Mounting hole dimensions
Ø22mm
IP rating
IP66, IP67, IP69K
Lamp colour
green
Kind of indicator
flat
Body colour
grey
Operating temperature
-25...70°C
Supply voltage
  • 110...130V AC
Gross weight19.35 g
EAN code7320500475645
See other products in this category: Panel Mount Accessories ABB,
See other products from this series.:
*
1SFA619403R5132
11 in TME stock
Net price for quantities from 1 pcs - 8.32 USDGross price for quantities from 1 pcs - 8.32 USD
Net price for quantities from 5 pcs - 7.83 USDGross price for quantities from 5 pcs - 7.83 USD
Net price for quantities from 10 pcs - 7.34 USDGross price for quantities from 10 pcs - 7.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs