+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL20250120

NTC thermistor; 25Ω; Ø: 22mm; Pitch: 7.8mm; Lead length: 38mm


Manufacturer: AMETHERM

Manufacturer part number:
CL20250120
TME Symbol:
CL20250120

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
25Ω
Diameter
22mm
Terminal pitch
7.8mm
Lead length
38mm
Max. operating voltage
480V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
CL20250120
0 in TME stock
Net price for quantities from 200 pcs - 4.11 USDGross price for quantities from 200 pcs - 4.11 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.