+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL2075S

Connector: Jack 6,3mm; plug; audio video; stereo; ways: 3; straight


Manufacturer: CLIFF

Manufacturer part number:
CL2075S
TME Symbol:
CL2075S

Specification

Manufacturer
CLIFF
Type of connector
Jack 6,3mm
Connector
plug
Connector family
audio video
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Manufacturer series
Jumbo
Max. cable diameter
15mm
Gross weight31.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
See other products from this series.:
*
CL2075S
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 4.10 USDGross price for quantities from 10 pcs - 4.10 USD
Net price for quantities from 500 pcs - 3.97 USDGross price for quantities from 500 pcs - 3.97 USD