+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL20D2A

Automation module: safety; 19.2÷28.8VDC; OUT: 4; CERTUS; 0÷55°C

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
CL20D2A
TME Symbol:
CL20D2A

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
safety
Number of outputs
4
Mounting
for DIN rail mounting
Manufacturer series
CERTUS
Operating temperature
0...55°C
Electrical connection
screw terminals
Safety category
4
IP rating
IP5X
Body dimensions
18x90x63mm
Kind of output
NC, NO, safety x2
Number of channels
2
Supply voltage
  • 19.2...28.8V DC
Gross weight50 g
Certificates
See other products in this category: Safety Switches - Control Modules CARLO GAVAZZI
*
CL20D2A
Product withdrawn from the offer
Use the specification table below to search for similar products