+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL21B333KBANNND

Capacitor: ceramic; 33nF; 50V; X7R; ±10%; SMD; 0805

Manufacturer: SAMSUNG

Manufacturer part number:
CL21B333KBANNND
TME Symbol:
CL21B333KBANNND

Specification

Manufacturer
SAMSUNG
Type of capacitor
ceramic
Capacitance
33nF
Operating voltage
50V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors SAMSUNG
*
CL21B333KBANNND
Product withdrawn from the offer
Use the specification table below to search for similar products