+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL31F105ZBFNNNF

Capacitor: ceramic; 1uF; 50V; Y5V; -20÷80%; SMD; 1206


Manufacturer: SAMSUNG

Manufacturer part number:
CL31F105ZBFNNNF
TME Symbol:
CL31F105ZBFNNNF

Specification

Manufacturer
SAMSUNG
Type of capacitor
ceramic
Capacitance
1µF
Operating voltage
50V
Dielectric
Y5V
Tolerance
-20...80%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Operating temperature
-30...85°C
Gross weight0.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors SAMSUNG,
*
CL31F105ZBFNNNF
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Hardly available product