+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL32A107MQVNNNF

Capacitor: ceramic; 100uF; 6.3V; X5R; ±20%; SMD; 1210


Manufacturer: SAMSUNG

Manufacturer part number:
CL32A107MQVNNNF
TME Symbol:
CL32A107MQVNNNF

Specification

Manufacturer
SAMSUNG
Type of capacitor
ceramic
Capacitance
100µF
Operating voltage
6.3V
Dielectric
X5R
Tolerance
±20%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Operating temperature
-55...85°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors SAMSUNG,
*
CL32A107MQVNNNF
0 in TME stock
Net price for quantities from 4000 pcs - 0.17 USDGross price for quantities from 4000 pcs - 0.17 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product