+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® CLASSIC 400 CP | |
Cable structure | 12G0.75mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 12 | |
Core section | 0.75mm2 | |
Core marking | black, numbered + ground wire | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Insulation colour | grey | |
Rated voltage | 0.3kV/0.5kV | |
Operating temperature | -5...70°C | |
Resistance to | alkaline solutions, chemical, cleaners, diluted acids, mechanical stesses, mineral oils, most of oils, ozone, UV rays | |
Cable external diameter | 12.3mm | |
Earth core | yellow-green | |
Conform to the norm | EN 50618 EN 50620 |