+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1312403

Wire; ÖLFLEX® CLASSIC 400 P; 3G2.5mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
1312403
TME Symbol:
CL400P-3G2.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 400 P
Cable structure
3G2.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PUR
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
2.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
8.1mm
Operating temperature
-5...70°C
Resistance to
alkaline solutions, chemical, cleaners, diluted acids, mechanical stesses, mineral oils, most of oils, ozone, UV rays
Earth core
yellow-green
Conform to the norm
EN 50618 EN 50620
Cable application
  • chemical industry
  • control for machines
  • food industry
  • for environments with high humidity
  • production line tools
  • testing
Gross weight117.432 g
Certificates
EAN code4044773083774

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1312403
141 in TME stock
Net price for quantities from 1 m - 6.10 USDGross price for quantities from 1 m - 6.10 USD
Net price for quantities from 10 m - 5.39 USDGross price for quantities from 10 m - 5.39 USD
Net price for quantities from 25 m - 4.64 USDGross price for quantities from 25 m - 4.64 USD
Net price for quantities from 50 m - 4.12 USDGross price for quantities from 50 m - 4.12 USD
Net price for quantities from 100 m - 3.66 USDGross price for quantities from 100 m - 3.66 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.