+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1312905

Wire; ÖLFLEX® CLASSIC 400 P; 5x1mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
1312905
TME Symbol:
CL400P-5X1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 400 P
Cable structure
5x1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PUR
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
1mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
7.1mm
Operating temperature
-5...70°C
Resistance to
alkaline solutions, chemical, cleaners, diluted acids, mechanical stesses, mineral oils, most of oils, ozone, UV rays
Earth core
none
Conform to the norm
EN 50618 EN 50620
Cable application
  • chemical industry
  • control for machines
  • food industry
  • for environments with high humidity
  • production line tools
  • testing
Gross weight85.396 g
Certificates
EAN code4044773083163

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1312905
90 in TME stock
Net price for quantities from 1 m - 3.90 USDGross price for quantities from 1 m - 3.90 USD
Net price for quantities from 10 m - 3.47 USDGross price for quantities from 10 m - 3.47 USD
Net price for quantities from 25 m - 2.95 USDGross price for quantities from 25 m - 2.95 USD
Net price for quantities from 50 m - 2.64 USDGross price for quantities from 50 m - 2.64 USD
Net price for quantities from 100 m - 2.33 USDGross price for quantities from 100 m - 2.33 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.