+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CL8800K63-G-M935

IC: driver; LED driver; QFN33; 7÷350V; Uin: 90÷275V; 115mA; 7.5W; 85%


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CL8800K63-G-M935
TME Symbol:
CL8800K63-G-M935

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
QFN33
Output voltage
7...350V
Mounting
SMD
Input voltage
90...275V
Maximum output current
115mA
Output power
7.5W
Kind of package
reel, tape
Efficiency
85%
Manufacturer standard package
3000pcs.
Integrated circuit features
  • external dimming
  • no capacitors
  • no magnetics
Gross weight0.286 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
CL8800K63-G-M935
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 3.51 USDGross price for quantities from 3000 pcs - 3.51 USD