+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLA-T247-21E

Heatsink: extruded; TO247; black; L: 11mm; W: 16.1mm; H: 35.3mm; C40


Manufacturer: OHMITE

Manufacturer part number:
CLA-T247-21E
TME Symbol:
CLA-T247-21E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Application
TO247
Colour
black
Length
11mm
Width
16.1mm
Height
35.3mm
Manufacturer series
C40
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
CLA-T247-21E
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.60 USDGross price for quantities from 500 pcs - 1.60 USD
Net price for quantities from 1000 pcs - 1.53 USDGross price for quantities from 1000 pcs - 1.53 USD