+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLA120E1200HB

Thyristor: standard; 1.2kV; 70mA; TO247-3; THT; tube

NEW

Manufacturer: IXYS

Manufacturer part number:
CLA120E1200HB
TME Symbol:
CLA120E1200HB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Gate current
70mA
Case
TO247-3
Mounting
THT
Kind of package
tube
Gross weight5 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA120E1200HB
0 in TME stock
Net price for quantities from 300 pcs - 4.73 USDGross price for quantities from 300 pcs - 4.73 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.