+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLA15E1200NPZ-TUB

Thyristor: standard; 1.2kV; Ifmax: 33A; 15A; Igt: 20/40mA; TO263ABHV


Manufacturer: IXYS

Manufacturer part number:
CLA15E1200NPZ-TUB
TME Symbol:
CLA15E1200NPZ-TUB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
33A
Load current
15A
Gate current
20/40mA
Case
TO263ABHV
Mounting
SMD
Max. forward impulse current
0.145kA
Features of semiconductor devices
two gate polarities
Kind of package
tube
Gross weight1.52 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA15E1200NPZ-TUB
40 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 3 pcs - 2.06 USDGross price for quantities from 3 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs