+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLA16E800PN

Thyristor; 800V; Ifmax: 16A; 10A; Igt: 50mA; TO220FP; THT; tube

Manufacturer: IXYS

Manufacturer part number:
CLA16E800PN
TME Symbol:
CLA16E800PN

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
0.8kV
Max. load current
16A
Load current
10A
Gate current
50mA
Case
TO220FP
Mounting
THT
Kind of package
tube
Max. forward impulse current
195A
Gross weight2.187 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA16E800PN
0 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 3 pcs - 1.57 USDGross price for quantities from 3 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs