+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CREE LED
Manufacturer | CREE LED | |
Type of diode | LED | |
LED colour | white cold | |
Mounting | SMD | |
Case | PLCC4 | |
Luminosity | 6.3...13.9lm | |
Min. colour rendering index | 75 | |
LED current | 30mA | |
Dimensions | 3.2x2.8x1.9mm | |
LED lens | transparent | |
Front | flat | |
Power | 304mW | |
Operating voltage | 3.2V | |
Operating temperature | -40...100°C | |
Chromatic coordinates | x: 0.3452; y: 0.3556 | |
Shape | rectangular | |
Number of terminals | 4 | |
Number of diodes | 1 | |
Maximum power | 304mW |